The U5381-000002-300PC pressure sensor from TE Connectivity measures pressures from 0 to 300psi with an accuracy of ±0.1. It is a compound pressure sensor with a response time of 3 and an operating temperature range of -40 to 125 degrees Celsius. The sensor has a maximum overload pressure of 20000psi and is rated for use in IP67 environments. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
TE Connectivity U5381-000002-300PC technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5381-000002-300PC to view detailed technical specifications.
No datasheet is available for this part.