The U5381-010013-100PG pressure sensor from TE Connectivity is a gage pressure sensor that measures pressures within the range of 0 to 100 pounds per square inch (psi) with an accuracy of ±0.1%. It operates effectively in temperatures ranging from -40°C to 125°C and is protected against solid particles and water by its IP67 rating. The sensor features a G 3/8 port size and electrical termination via cable, allowing it to be used with a variety of operating supply voltages, including 9, 12, 15, 18, and 24 volts. It has a response time of 3 milliseconds and can be used with both gas and liquid media.
TE Connectivity U5381-010013-100PG technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5381-010013-100PG to view detailed technical specifications.
No datasheet is available for this part.