This pressure sensor from TE Connectivity operates within a sealed device, with a pressure range of 0 to 10,000 psi and a maximum overload pressure of 20,000 psi. The sensor's accuracy is ±0.1, and it can operate within a temperature range of -40 to 125°C. It can be supplied with a voltage between 8 and 30V, and it has a response time of 3 ms. The sensor is designed for use in industrial environments and is rated for use with gas and liquid media.
TE Connectivity U538E-000012-10KPS technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U538E-000012-10KPS to view detailed technical specifications.
No datasheet is available for this part.