The U538E-000012-300PC pressure sensor from TE Connectivity is a compound pressure sensor with an operating pressure range of 0 to 300psi. It has an accuracy of ±0.1% and an operating temperature range of -40°C to 125°C. The device is rated IP67 and can operate with gas or liquid media. It has a 1/4-19 BSPP port size and cable electrical termination.
TE Connectivity U538E-000012-300PC technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U538E-000012-300PC to view detailed technical specifications.
No datasheet is available for this part.