The pressure sensor operates over a range of 0 to 300psi with a compound pressure type and an accuracy of ±0.1. It has a maximum overload pressure of 20000psi and can withstand temperatures from -40°C to 125°C. The device is supplied with a typical voltage of 9, 12, 15, 18, or 24 volts and can operate with a supply voltage between 8 and 30 volts. The sensor is designed for use in gas and liquid media and has a response time of 3 seconds.
TE Connectivity U538E-010002-300PC technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U538E-010002-300PC to view detailed technical specifications.
No datasheet is available for this part.