The U5391-000012-10KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 10000psi. It offers an accuracy of ±0.1% and a maximum overload pressure of 20000psi. The device operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 5 and 30 volts. The sensor features a 1/4-19 BSPP port and has an IP67 rating for protection against solid particles and water. It is suitable for use in gas and liquid media.
TE Connectivity U5391-000012-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5391-000012-10KPG to view detailed technical specifications.
No datasheet is available for this part.