The U5391-000013-500PS pressure sensor from TE Connectivity operates within a pressure range of 0 to 500psi and features a sealed device type. It maintains an accuracy of ±0.1% and has a maximum overload pressure of 20000psi. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is compatible with a maximum supply voltage of 30V and a minimum supply voltage of 5V. The device is terminated with a cable and has an IP67 rating, making it suitable for use in harsh environments. It can measure an output voltage of 0.5 to 4.5V and has a response time of 3ms.
TE Connectivity U5391-000013-500PS technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5391-000013-500PS to view detailed technical specifications.
No datasheet is available for this part.