The U5391-010013-10KPC pressure sensor from TE Connectivity offers a compound pressure type with an operating range of 0 to 10,000 psi. It features an accuracy of ±0.1% and operates within a temperature range of -40°C to 125°C. The device is rated IP67 and suitable for use in gas and liquid media. It has a response time of 3 ms and can be supplied with a voltage between 5 and 30 V.
TE Connectivity U5391-010013-10KPC technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5391-010013-10KPC to view detailed technical specifications.
No datasheet is available for this part.