TE Connectivity U5600-00000E-002BA technical specifications.
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity U5600-00000E-002BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.