The U7137-150PA-5W0000 is an absolute pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 150psi and maintains an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 300psi. It has a temperature operating range of -40 to 125 degrees Celsius. The sensor is designed for use with a supply voltage of 4.75 to 5.25 volts and a maximum supply current of 10mA. It features a male 1/4-18 NPT port and is rated IP67 for protection against solid particles and water immersion. The sensor is suitable for use in gas and liquid media and has a response time of 1 second.
TE Connectivity U7137-150PA-5W0000 technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | AMP Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U7137-150PA-5W0000 to view detailed technical specifications.
No datasheet is available for this part.