This absolute pressure sensor from TE Connectivity offers an operating pressure range of 0 to 150psi with an accuracy of ±0.25%. It features a maximum overload pressure of 300psi and operates within a temperature range of -40 to 125°C. The device is designed for use with a supply voltage of 4.75 to 5.25V, with a maximum supply current of 10mA. The sensor is equipped with a female 7/16-20 UNF port and features an IP67 rating for protection against solid particles and water. It can be used with both gas and liquid media and has a response time of 1ms.
TE Connectivity U7138-150PA-PW0000 technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Sumitomo Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U7138-150PA-PW0000 to view detailed technical specifications.
No datasheet is available for this part.