The U7139-015PG-5W0000 is a pressure sensor with a gage pressure range of 0 to 15psi and an accuracy of ±0.25%. It operates over a temperature range of -40 to 125°C and has a maximum supply voltage of 5.25V. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It has a response time of 1 second and is available with a 1/4-18 NPT port.
TE Connectivity U7139-015PG-5W0000 technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 30psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U7139-015PG-5W0000 to view detailed technical specifications.
No datasheet is available for this part.