The U7139-050PG-5W0000 pressure sensor from TE Connectivity is a gage pressure sensor with a maximum operating pressure range of 0 to 50psi. It features a 1/4-18 NPT port type and an IP67 rating for protection against solid particles and water. The sensor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It operates on a supply voltage between 4.75 and 5.25 volts with a maximum supply current of 10mA. The sensor has a response time of 1 second and an output voltage range of 0.5 to 4.5 volts.
TE Connectivity U7139-050PG-5W0000 technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Packard Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U7139-050PG-5W0000 to view detailed technical specifications.
No datasheet is available for this part.