SPDT snap-action switch featuring PC pin termination for through-hole mounting. Offers a 100mA current rating at 125VAC or 30VDC, with gold-plated brass contacts. Includes a nylon actuator and a straight lever, providing 1 million electrical and mechanical cycles. Operates with a 0.49N force and a temperature range of -40°C to 80°C.
TE Connectivity UP01DTANLA04 technical specifications.
| Actuator Material | Nylon |
| Contact Current Rating | 100mA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 1000000Cycles |
| Height | 6.7mm |
| Length | 13.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.311inch |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UP01 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UP01DTANLA04 to view detailed technical specifications.
No datasheet is available for this part.