TE Connectivity UP01DTBOLA04 technical specifications.
| Actuator Style | Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Maximum Movement Differential (mm) | 0.12 |
| Product Length (mm) | 12.8 |
| Product Depth (mm) | 9.62 |
| Product Height (mm) | 5.8 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 125@(cUL/UL)V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 1000000Cycles |
| Operating Force | 1.47N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536507000 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity UP01DTBOLA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.