SPDT snap-action switch with pin plunger actuator. Features PC pin termination for through-hole mounting and a right-angle orientation. Offers a 0.1A current rating at 125VAC and 30VDC, with a mechanical and electrical life of 1,000,000 cycles. Operating force is 0.78N, and it operates within a temperature range of -40°C to 80°C. Contact material is brass with nickel and gold plating.
TE Connectivity UP01DTBOLB04 technical specifications.
| Actuator Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 9.62mm |
| Electrical Life | 1000000Cycles |
| Length | 12.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.78N |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UP01 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UP01DTBOLB04 to view detailed technical specifications.
No datasheet is available for this part.