TE Connectivity UP3DTBNLA04 technical specifications.
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | UP03 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UP3DTBNLA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.