
Wirewound fixed resistor with 350 ohm resistance and 0.1% tolerance. Features 500mW power dissipation, 400V voltage rating, and axial leaded mounting. Operating temperature range from -55°C to 145°C. RoHS compliant with a 5ppm temperature coefficient.
TE Connectivity UPW50B350RV technical specifications.
| Package/Case | Axial |
| Diameter | 6.35mm |
| ELV | Compliant |
| Lead Length | 25mm |
| Length | 12.7mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 350R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | UPW, Neohm |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UPW50B350RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
