The pressure sensor operates within a pressure range of 0 to 50psi with an accuracy of ±1%. It can withstand a maximum overload pressure of 150psi and is suitable for use in temperatures between -40°C and 105°C. The device is designed for use with a 1/4-18 NPT port and features a cable electrical termination. It is rated IP67 and can operate with both gas and liquid media. The output voltage ranges from 0.5 to 4.5 volts, with a typical operating supply voltage of 5 volts and a response time of 1 second.
TE Connectivity US331-000005-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity US331-000005-050PG to view detailed technical specifications.
No datasheet is available for this part.