The US331-000005-100PA absolute pressure sensor from TE Connectivity has a maximum operating temperature range of -40 to 105 degrees Celsius and an accuracy of ±1. It can withstand a maximum overload pressure of 300psi and has a typical operating supply voltage of 5V. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water immersion. It features a 1/4-18 NPT port and a cable termination, making it suitable for a variety of applications.
TE Connectivity US331-000005-100PA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity US331-000005-100PA to view detailed technical specifications.
No datasheet is available for this part.