TE Connectivity V23003A37C104 technical specifications.
| Coil Current | 60mA |
| Coil Power | 1.44W |
| Coil Resistance | 400R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | V23003, AXICOM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23003A37C104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.