General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Rated for 2A contact current and 150VDC contact voltage, with gold/silver contact material. Operates on a 24VDC coil voltage with a 60mA coil current and 1.44W coil power. This latching, dual coil relay offers a mechanical life of 10,000,000 hours and is RoHS compliant. Mounting options include socketable, plug-in, and PCB termination.
TE Connectivity V23003B37C110 technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 60mA |
| Coil Power | 1.44W |
| Coil Resistance | 400R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 19mm |
| Height | 30mm |
| Length | 30mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | V23003, AXICOM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23003B37C110 to view detailed technical specifications.
No datasheet is available for this part.