
DPDT General Purpose Relay, featuring a 24VDC latching dual coil with 60mA coil current and 1.44W coil power. Contacts rated for 5A switching current at 250VDC, with silver and gold contact material. Panel mountable and PCB socketable, this relay operates within a -40°C to 70°C temperature range and is RoHS compliant.
TE Connectivity V23003B37F104 technical specifications.
| Coil Current | 60mA |
| Coil Power | 1.44W |
| Coil Resistance | 400R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Contact Type | Single contacts |
| Current Rating | 5A |
| Depth | 19mm |
| Height | 30mm |
| Length | 30mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, PCB, Socket |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP30 |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | V23003, AXICOM |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23003B37F104 to view detailed technical specifications.
No datasheet is available for this part.