TE Connectivity V23005A4B104 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | Single contacts |
| Ratings | IP30 |
| Switching Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23005A4B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.