TE Connectivity V23005B4F104 technical specifications.
| Coil Current | 15.7mA |
| Coil Resistance | 14kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | V23005, AXICOM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23005B4F104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.