
SPDT signal relay with a 12VDC coil voltage and 1A contact current rating. Features gold-plated contacts, 150VAC/125VDC contact voltage rating, and 2ms operate/release times. Through-hole mounting for PCB applications, with a compact 13mm x 7.6mm x 6.9mm footprint. Operates within a -40°C to 85°C temperature range and offers IP67 protection.
TE Connectivity V23026A1002B201 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Coil Current | 5.3mA |
| Coil Power | 100mW |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| Depth | 7.6mm |
| Height | 0.272inch |
| Insertion Loss | 1.9dB |
| Insertion Loss | 0.12dB |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 2ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 130mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Switching Current | 1A |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Weight | 0.0705oz |
| Width | 0.2988inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23026A1002B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
