
SPDT RF relay featuring a 5VDC latching dual coil with 12.8mA coil current and 80mW coil power. Contact ratings include 1A switching current, 125VDC maximum voltage, and 150VAC maximum voltage with gold plating. This through-hole mount component offers 2ms operate and release times, 900MHz frequency operation, and -0.12dB insertion loss. Operating temperature range is -40°C to 85°C, with IP67 sealing and RoHS compliance.
TE Connectivity V23026B1101B201 technical specifications.
| Actuating System | DC |
| Coil Current | 12.8mA |
| Coil Power | 80mW |
| Coil Resistance | 390R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| ELV | Compliant |
| Height | 0.272inch |
| Insertion Loss | -0.12dB |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Ratings | IP67 |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Switching Current | 1A |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.0705oz |
| Width | 0.2988inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23026B1101B201 to view detailed technical specifications.
No datasheet is available for this part.