
SPDT signal relay with a 3VDC coil voltage and 1A contact current rating. Features gold-plated contacts for enhanced conductivity and a 1 billion operation mechanical life. This through-hole mounted component offers a 2ms operate and release time, operates within a -40°C to 85°C temperature range, and has a coil power of 100mW.
TE Connectivity V23026B1106B201 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 23mA |
| Coil Power | 100mW |
| Coil Resistance | 130R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Depth | 7.6mm |
| Height | 0.272inch |
| Length | 13mm |
| Life (Hours) | 1000000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Switching Current | 1A |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3V |
| Weight | 0.0705oz |
| Width | 0.2988inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23026B1106B201 to view detailed technical specifications.
No datasheet is available for this part.
