SPDT signal relay with a 12VDC coil voltage and 1A maximum current rating. Features gold-plated ruthenium contacts, 150VAC/125VDC contact voltage rating, and 500mA contact current rating. Operates within a -40°C to 85°C temperature range with 2ms operate and release times. Through-hole mounting with PCB termination, this latching, single-coil relay is RoHS compliant.
TE Connectivity V23026C1052B201 technical specifications.
| Actuating System | DC |
| Coil Current | 2.7mA |
| Coil Power | 789mW |
| Coil Resistance | 4.5kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 150V |
| Height | 0.272inch |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.0705oz |
| Width | 0.2988inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23026C1052B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.