TE Connectivity V23026C1053B201 technical specifications.
| Coil Current | 3.3mA |
| Coil Power | 50mW |
| Coil Resistance | 4.5kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| ELV | Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23026C1053B201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.