TE Connectivity V23026D1002B201 technical specifications.
| Coil Current | 5.33mA |
| Coil Resistance | 2.25kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23026D1002B201 to view detailed technical specifications.
No datasheet is available for this part.