TE Connectivity V23026D1026B201 technical specifications.
| Coil Power | 80mW |
| Coil Resistance | 113R |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 7.85mm |
| ELV | Compliant |
| Height | 8mm |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23026D1026B201 to view detailed technical specifications.
No datasheet is available for this part.