TE Connectivity V23026D1026B201 *X020 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 26.5mA |
| Coil Resistance | 113Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 150V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 1A |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23026D1026B201 *X020 to view detailed technical specifications.
No datasheet is available for this part.