TE Connectivity V23030C1014A104 technical specifications.
| Contact Arrangement | 6PDT |
| Contact Form | 6 Form C |
| DC Coil Voltage | 60V |
| Coil Current | 14.63mA |
| Coil Resistance | 4.1KOhm |
| Maximum Pick-Up Voltage | 45VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 2A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 23 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23030C1014A104 to view detailed technical specifications.
No datasheet is available for this part.