TE Connectivity V23050-A1012-A533 technical specifications.
| Contact Arrangement | 3PST-NO|3PST-NC |
| Contact Form | 3 Form A|3 Form B |
| DC Coil Voltage | 12V |
| Coil Current | 100mA |
| Coil Resistance | 120Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23050-A1012-A533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.