
Safety relay featuring a 6PST throw configuration, rated for 8A contact current and 250V AC contact voltage. Coil operates at 12V DC with 1.5W power consumption, 120 Ohm resistance, and 100A coil current. Through-hole mount termination for PCB applications, with tin/silver contact material. Dimensions include 16.5mm height, 55mm length, and 16.51mm width. RoHS compliant and lead-free.
TE Connectivity V23050-A1012-A542 technical specifications.
| Coil Current | 100A |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6, SCHRACK |
| Termination | PCB |
| Throw Configuration | 6PST |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23050-A1012-A542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.