TE Connectivity V23050-A1024-A551 technical specifications.
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity V23050-A1024-A551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.