6PDT PCB mount signal relay featuring a 24V DC non-latching coil with 38.1mA coil current and 914mW coil power. This general-purpose relay offers a 2A contact current rating with gold and silver contact material, suitable for power applications. It supports PCB or socket mounting with plug termination and operates within a -40°C to 70°C temperature range. The relay is RoHS compliant and rated IP30.
TE Connectivity V23054E20B133 technical specifications.
| Application(s) | POWER |
| Coil Current | 38.1mA |
| Coil Power | 914mW |
| Coil Resistance | 630R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Type | Single contacts |
| Depth | 19mm |
| Height | 35mm |
| Length | 30mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socketable, PCB, Socket |
| Packaging | Bulk |
| Ratings | IP30 |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Switching Current | 2A |
| Termination | Plug |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23054E20B133 to view detailed technical specifications.
No datasheet is available for this part.