TE Connectivity V23054E21B133 technical specifications.
| Coil Current | 30mA |
| Coil Power | 975mW |
| Coil Resistance | 1.05kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 32V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 16ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Termination | Plug |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23054E21B133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.