
TE Connectivity V23057-B0002-A201 technical specifications.
| Coil Current | 36.3mA |
| Coil Power | 436mW |
| Coil Resistance | 330R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Height | 25.1mm |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23057, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23057-B0002-A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
