TE Connectivity V23057A6A401 technical specifications.
| Application(s) | POWER |
| Approvals | UL, VDE |
| Coil Current | 8A |
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 25mm |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23057A6A401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.