TE Connectivity V23057A6A402 technical specifications.
| Coil Current | 20mA |
| Coil Power | 480mW |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | V23057, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity V23057A6A402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.