TE Connectivity V23061-B1010-A401 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 60V |
| Coil Current | 3.93mA |
| Coil Resistance | 15.265KOhm |
| Maximum Pick-Up Voltage | 40.8VDC |
| Minimum Dropout Voltage | 6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23061-B1010-A401 to view detailed technical specifications.
No datasheet is available for this part.