This 5V SPDT relay features a 1-Form-C contact arrangement with a maximum pick-up voltage of 3.4VDC and a minimum dropout voltage of 0.5VDC. The relay has a maximum switching current of 8A and a maximum switching power of 2kVA. It is designed for through-hole mounting and has a termination style of PC pin with 5 terminals. The relay construction is non-latching and has an operate time of 6ms. It operates within a temperature range of -40°C to 85°C.
TE Connectivity V23061B1002A401 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 42.37mA |
| Coil Resistance | 118Ohm |
| Maximum Pick-Up Voltage | 3.4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23061B1002A401 to view detailed technical specifications.
No datasheet is available for this part.