The V23061B1002A601 is a SPDT 1-Form-C relay from TE Connectivity with a 5VDC coil voltage and 42.37mA coil current. It has a coil resistance of 118 ohms and can switch up to 2kVA. The relay is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius. It is suitable for applications requiring a non-latching relay with a maximum switching current of 8 amps.
TE Connectivity V23061B1002A601 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 42.37mA |
| Coil Resistance | 118Ohm |
| Maximum Pick-Up Voltage | 3.4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity V23061B1002A601 to view detailed technical specifications.
No datasheet is available for this part.