
TE Connectivity V23061B1005A601 technical specifications.
| Coil Current | 18.4mA |
| Coil Power | 220mW |
| Coil Resistance | 652R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium, Gold, Tin |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23061B1005A601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
