SPDT PCB power relay featuring a 24VDC non-latching coil with 2270 Ohm resistance and 300mW power consumption. Offers 8A contact current rating with 250VAC/400VAC contact voltage, and 24VDC rated voltage. Designed for through-hole PCB mounting with a 10ms operate time and 5ms release time. Approvals include UL, CSA, and VDE, with IP67 sealing and RoHS compliance.
TE Connectivity V23061B1007A301 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 10.6mA |
| Coil Power | 300mW |
| Coil Resistance | 2.27kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23061B1007A301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.