
TE Connectivity V23061B1009A401 technical specifications.
| Coil Current | 5.5mA |
| Coil Power | 220mW |
| Coil Resistance | 8.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Dropout Voltage | 4.8V |
| ELV | Non-Compliant |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | IP67 |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23061B1009A401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
