This through-hole SPDT relay is designed for operation at 12V DC with a coil current of 92.3mA and a coil resistance of 130 ohms. It features a silver contact material and can withstand temperatures between -40°C and 85°C. The relay is mounted through a hole and is not radiation hardened.
TE Connectivity V23072A1061A303 technical specifications.
| Coil Current | 92.3mA |
| Coil Resistance | 130R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23072A1061A303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.