This SPST relay features a 12V DC coil with a resistance of 130 ohms and a maximum current rating of 80A. It has a silver contact material and is designed for through hole mounting. The relay operates within a temperature range of -40°C to 85°C and is not radiation hardened.
TE Connectivity V23072A1061A308 technical specifications.
| Coil Current | 92.3mA |
| Coil Resistance | 130R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23072A1061A308 to view detailed technical specifications.
No datasheet is available for this part.